TruComponents 30143 Heatshrink adhesive Blk 45mm 12mm Shrinkage:3:1 1.22 m

Image Representative of Range

TruComponents 30143 Heatshrink adhesive Blk 45mm 12mm Shrinkage:3:1 1.22 m

MPN
30143
EAN-13
2050004880588
Order Code
03-0143
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £17.59
5+ £16.42
10+ £15.39
25+ £14.49
50+ £13.68
100+ £12.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 116 availableBack-order availability date - 12/10/2026

TruComponents 1567337 heat shrink tubing, a black adhesive-lined solution designed for robust electrical insulation and protection. With a shrinkage ratio of 3:1 and dimensions of 45 mm to 12 mm, this 1.22 m length heat shrink is ideal for sealing and safeguarding cables and connections. Typical applications include automotive, marine, and electronic sectors where reliable insulation and protection against environmental factors are paramount.
Shrinkage Ratio +120°C
Type Heatshrink + adhesive
Length 1.22m
Colour Black
Halogen-free No
Heatshrink features Thick-walled
Material Polyolefin
Maximum Temperature +110°C
Min. temperature -55°C
Misc Attribute 1567337
Nominal diameter (post-shrinkage) 12mm
Nominal inside diameter (pre-shrinkage) 45mm
Shrunk Diameter 12mm
Supplied Diameter 45mm
Temperature Range +80°C

Reviews

Be the first to submit a review

Trustpilot