TruComponents 30142 Heatshrink adhesive Blk 22mm 6mm Shrinkage:3:1 1.22 m

Image Representative of Range

TruComponents 30142 Heatshrink adhesive Blk 22mm 6mm Shrinkage:3:1 1.22 m

MPN
30142
EAN-13
2050004880571
Order Code
03-0142
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £10.53
5+ £9.83
10+ £9.21
25+ £8.67
50+ £8.19
100+ £7.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 216 availableBack-order availability date - 12/10/2026

TruComponents 1567336 is a black heat shrink tube with adhesive, measuring 22 mm in diameter before shrinking down to 6 mm with a shrinkage ratio of 3:1. This durable 1.22 m long heat shrink offers reliable insulation and protection for electrical connections. Ideal for a variety of applications, it is specifically designed to enhance the durability and integrity of cables and wiring in automotive, industrial, and electronics environments.
Shrinkage Ratio +120°C
Type Heatshrink + adhesive
Length 1.22m
Colour Black
Halogen-free No
Heatshrink features Thick-walled
Material Polyolefin
Maximum Temperature +110°C
Min. temperature -55°C
Misc Attribute 1567336
Nominal diameter (post-shrinkage) 6mm
Nominal inside diameter (pre-shrinkage) 22mm
Shrunk Diameter 6mm
Supplied Diameter 22mm
Temperature Range +80°C

Reviews

Be the first to submit a review

Trustpilot