TruComponents 30140 Heatshrink adhesive Blk 9mm 3mm Shrinkage:3:1 1.22 m

Image Representative of Range

TruComponents 30140 Heatshrink adhesive Blk 9mm 3mm Shrinkage:3:1 1.22 m

MPN
30140
EAN-13
2050004880557
Order Code
03-0140
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £5.94
5+ £5.55
10+ £5.20
25+ £4.89
50+ £4.62
100+ £4.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 619 availableBack-order availability date - 12/10/2026

TruComponents 1567334 Heatshrink is a black, adhesive-lined heat shrink tubing, designed for secure and weather-resistant insulation. With a shrinkage ratio of 3:1, it efficiently reduces from 9 mm to 3 mm, providing a versatile solution for protecting and sealing electrical connections over its 1.22 m length. Ideal for automotive, marine, and industrial applications, this product ensures robust protection against moisture, chemicals, and mechanical abrasion.
Shrinkage Ratio +120°C
Type Heatshrink + adhesive
Length 1.22m
Colour Black
Halogen-free No
Heatshrink features Thick-walled
Material Polyolefin
Maximum Temperature +110°C
Min. temperature -55°C
Misc Attribute 1567334
Nominal diameter (post-shrinkage) 3mm
Nominal inside diameter (pre-shrinkage) 9mm
Shrunk Diameter 9mm
Supplied Diameter 9mm
Temperature Range +80°C

Reviews

Be the first to submit a review

Trustpilot