TruComponents 30139 Heatshrink adhesive Clear 12mm 3mm Shrinkage:4:1 1.22 m

Image Representative of Range

TruComponents 30139 Heatshrink adhesive Clear 12mm 3mm Shrinkage:4:1 1.22 m

MPN
30139
EAN-13
2050004880540
Order Code
03-0139
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £7.15
5+ £6.68
10+ £6.27
25+ £5.89
50+ £5.57
100+ £5.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 387 availableBack-order availability date - 12/10/2026

TruComponents 1567333 is a high-quality heat shrink with adhesive, offering excellent durability and protection. This transparent heat shrink tubing measures 12 mm in diameter and shrinks down to 3 mm, thanks to its 4:1 shrinkage ratio, and is available in a convenient 1.22-metre length. Ideal for sealing, insulating, and providing extra strain relief in electrical and cabling applications, it ensures secure connections and enhanced longevity of delicate wirings
Shrinkage Ratio +120°C
Type Heatshrink + adhesive
Length 1.22m
Colour Transparent
Halogen-free No
Heatshrink features with partition
Material Polyolefin
Maximum Temperature +110°C
Min. temperature -55°C
Misc Attribute 1567333
Nominal diameter (post-shrinkage) 3mm
Nominal inside diameter (pre-shrinkage) 12mm
Shrunk Diameter 3mm
Supplied Diameter 12mm
Temperature Range +80°C

Reviews

Be the first to submit a review

Trustpilot