TruComponents 30136 Heatshrink adhesive Blk 40mm 12mm Shrinkage:3:1 1.22 m

Image Representative of Range

TruComponents 30136 Heatshrink adhesive Blk 40mm 12mm Shrinkage:3:1 1.22 m

MPN
30136
EAN-13
2050004880519
Order Code
03-0136
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £11.90
5+ £11.11
10+ £10.42
25+ £9.81
50+ £9.26
100+ £8.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 541 availableBack-order availability date - 12/10/2026

TruComponents 1567330 is a black heat shrink tube with adhesive featuring a shrinkage ratio of 3:1, designed for secure and reliable insulation. Measuring 40 mm in diameter, shrinking to 12 mm, and 1.22 m in length, it provides enhanced protection and strain relief for wire and cable repairs. Ideal for automotive, electrical, and industrial applications, this product ensures optimal performance in harsh environments.
Shrinkage Ratio +120°C
Type Heatshrink + adhesive
Length 1.22m
Colour Black
Halogen-free No
Heatshrink features UV-resistant
Material Polyolefin
Maximum Temperature +110°C
Min. temperature -55°C
Misc Attribute 1 With inner adhesive
Nominal diameter (post-shrinkage) 12mm
Nominal inside diameter (pre-shrinkage) 40mm
Shrunk Diameter 12mm
Supplied Diameter 40mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot