TruComponents 30132 Heatshrink adhesive Blk 8mm 2mm Shrinkage:4:1 1.22 m

Image Representative of Range

TruComponents 30132 Heatshrink adhesive Blk 8mm 2mm Shrinkage:4:1 1.22 m

MPN
30132
EAN-13
2050004880489
Order Code
03-0132
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
2+ £3.31
5+ £3.09
10+ £2.90
25+ £2.73
50+ £2.58
100+ £2.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 418 availableBack-order availability date - 12/10/2026

TruComponents 1567327 Heatshrink with adhesive is a high-performance component designed for secure and reliable insulation. This black, 8mm heatshrink tube features a 4:1 shrinkage ratio, reducing to 2mm, and extends 1.22 metres in length, making it ideal for sealing and protecting electrical connections in various industrial and automotive applications. Its adhesive lining ensures an exceptional bond, providing enhanced protection against moisture and mechanical wear.
Shrinkage Ratio +120°C
Type Heatshrink + adhesive
Length 1.22m
Colour Black
Halogen-free No
Heatshrink features UV-resistant
Material Polyolefin
Maximum Temperature +110°C
Min. temperature -55°C
Misc Attribute 1 With inner adhesive
Nominal diameter (post-shrinkage) 2mm
Nominal inside diameter (pre-shrinkage) 8mm
Shrunk Diameter 2mm
Supplied Diameter 8mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot