TruComponents 30131 Heatshrink Yel 3mm 1mm Shrinkage:3:1 /m

MPN
30131
EAN-13
2050004880472
Order Code
03-0131
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
10+ £0.422
25+ £0.397
50+ £0.375
100+ £0.355
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,107 in stock

TruComponents 1567326 heatshrink is a versatile, yellow tubing designed for protection and insulation. With a 3:1 shrinkage ratio, it fits diameters from 3 mm to 1 mm, offering robust coverage and adaptability. Ideal for electrical insulation, strain relief, and bundling of wires, this product is sold per metre and is perfect for a variety of industrial and DIY applications.
Shrinkage Ratio +100°C
Type Heat Shrink
Length Sold Per Metre
Colour Yellow
Halogen-free No
Material Polyolefin
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute 1567326
Nominal diameter (post-shrinkage) 1mm
Nominal inside diameter (pre-shrinkage) 3mm
Shrunk Diameter 1mm
Supplied Diameter 3mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot