TruComponents 30129 Heatshrink Yel/Grn 6mm 2mm Shrinkage:3:1 /m

MPN
30129
EAN-13
2050004880465
Order Code
03-0129
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £0.952
10+ £0.892
25+ £0.840
50+ £0.793
100+ £0.751
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 706 in stock

TruComponents 1567325 Heatshrink is a quality, non-adhesive product, notable for its yellow and green colour and an impressive 3:1 shrinkage ratio. With a size variation from 6 mm before shrinking to 2 mm after, it provides reliable insulation and protection for electrical connections. Sold per metre, it is ideal for use in a variety of applications, including automotive, electronics, and electrical industries.
Shrinkage Ratio +100°C
Type Heat Shrink
Length Sold Per Metre
Colour Green/Yellow
Halogen-free No
Material Polyolefin
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute 1567325
Nominal diameter (post-shrinkage) 2mm
Nominal inside diameter (pre-shrinkage) 6mm
Shrunk Diameter 2mm
Supplied Diameter 6mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot