TruComponents 30128 Heatshrink Yel/Grn 3mm 1mm Shrinkage:3:1 /m

MPN
30128
EAN-13
2050004880458
Order Code
03-0128
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.500
25+ £0.470
50+ £0.444
100+ £0.421
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 596 in stock

TruComponents 1567324 is a high-quality heatshrink tubing available in a striking yellow and green colour. With a 3:1 shrinkage ratio, it effectively encases and insulates wires and cables, ensuring a secure and tidy finish. Ideal for electrical insulation, mechanical protection, and cable identification, this product is perfect for use in both industrial and domestic applications.
Shrinkage Ratio +100°C
Type Heat Shrink
Length Sold Per Metre
Colour Green/Yellow
Halogen-free No
Material Polyolefin
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute 1567324
Nominal diameter (post-shrinkage) 1mm
Nominal inside diameter (pre-shrinkage) 3mm
Shrunk Diameter 1mm
Supplied Diameter 3mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot