TruComponents 30127 Heatshrink Clear 25mm 12.50mm Shrinkage:2:1 5 m

MPN
30127
EAN-13
4016139229478
Order Code
03-0127
Country of Origin
China
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £17.43
5+ £16.27
10+ £15.25
25+ £14.36
50+ £13.56
100+ £12.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 954 in stock

TruComponents 1566773 is a transparent heat shrink tubing with a 25 mm diameter that shrinks to 12.50 mm, offering a 2:1 shrinkage ratio over a 5-metre length. This durable and flexible heat shrink solution is ideal for cable insulation and protection, ensuring electrical stability and preventing environmental damage. Its clear design makes it suitable for applications where visibility of the underlying components is critical.
Shrinkage Ratio 2:1
Type Heat Shrink
Length 5m
Colour Transparent
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute B2G5-9 CL
Nominal diameter (post-shrinkage) 12.50mm
Nominal inside diameter (pre-shrinkage) 25mm
Shrunk Diameter 12.50mm
Supplied Diameter 25mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.87mm

Reviews

Be the first to submit a review

Trustpilot