TruComponents 30126 Heatshrink Blue 25mm 12.50mm Shrinkage:2:1 5 m

MPN
30126
EAN-13
4016139229454
Order Code
03-0126
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £19.29
5+ £18.00
10+ £16.88
25+ £15.89
50+ £15.00
100+ £14.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

TruComponents 1566771 Heatshrink Blue 25 mm features a 2:1 shrinkage ratio and a length of 5 metres. This heat shrink tubing, in a vibrant blue, is ideal for cable insulation and protection, providing a snug fit without adhesive. It's commonly used in electrical and electronic applications to secure and insulate connections, enhance the appearance of wiring, and provide strain relief.
Shrinkage Ratio 2:1
Type Heat Shrink
Length 5m
Colour Blue
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute B2G5-9 BL
Nominal diameter (post-shrinkage) 12.50mm
Nominal inside diameter (pre-shrinkage) 25mm
Shrunk Diameter 12.50mm
Supplied Diameter 25mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.87mm

Reviews

Be the first to submit a review

Trustpilot