TruComponents 30122 Heatshrink Blk 18mm 9mm Shrinkage:2:1 5 m

MPN
30122
EAN-13
4016139229409
Order Code
03-0122
Country of Origin
China
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
1+ £13.37
5+ £12.48
10+ £11.70
25+ £11.01
50+ £10.40
100+ £9.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

TruComponents 1566766 is a high-quality heatshrink tubing, available in a black finish, designed for secure and efficient insulation. With a diameter of 18 mm that shrinks to 9 mm at a 2:1 ratio across a 5-metre length, this heatshrink offers exceptional protection for cables and wires. It is ideal for electrical applications, providing a reliable solution for insulation, bundling, and strain relief without the need for adhesives.
Shrinkage Ratio 2:1
Type Heat Shrink
Length 5m
Colour Black
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute B2G5-8 BK
Nominal diameter (post-shrinkage) 9mm
Nominal inside diameter (pre-shrinkage) 18mm
Shrunk Diameter 9mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.77mm

Reviews

Be the first to submit a review

Trustpilot