TruComponents 30121 Heatshrink Clear 9mm 4.50mm Shrinkage:2:1 10 m

MPN
30121
EAN-13
4016139229393
Order Code
03-0121
Country of Origin
China
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £12.70
5+ £11.86
10+ £11.12
25+ £10.46
50+ £9.88
100+ £9.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

TruComponents 1566765 heatshrink is a durable and versatile solution for insulating and protecting electrical connections. This transparent heat shrink tubing has a 9 mm diameter and shrinks to 4.50 mm with a 2:1 shrinkage ratio, offering excellent performance without adhesive. Ideal for a variety of applications including cable bundling and strain relief, it comes in a convenient 10 m length suitable for various projects.
Shrinkage Ratio 2:1
Type Heat Shrink
Length 10m
Colour Transparent
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute B2G5-6 CL
Nominal diameter (post-shrinkage) 4.50mm
Nominal inside diameter (pre-shrinkage) 9mm
Shrunk Diameter 4.5mm
Supplied Diameter 9mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.56mm

Reviews

Be the first to submit a review

Trustpilot