TruComponents 30118 Heatshrink Blk 9mm 4.50mm Shrinkage:2:1 10 m

MPN
30118
EAN-13
4016139229355
Order Code
03-0118
Country of Origin
China
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
1+ £12.33
5+ £11.50
10+ £10.79
25+ £10.15
50+ £9.59
100+ £9.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 220 in stock

TruComponents 1566761 is a high-quality heatshrink tubing available in black, designed to provide excellent insulation and protection for wires and cables. With a 2:1 shrinkage ratio, it shrinks from 9 mm to 4.50 mm, making it suitable for a wide range of applications, including electrical insulation, strain relief, and bundling of cable harnesses. This durable and flexible tubing is an essential component for professionals in electronics, automotive, and electrical maintenance
Shrinkage Ratio 2:1
Type Heat Shrink
Length 10m
Colour Black
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute B2G5-6 BK
Nominal diameter (post-shrinkage) 4.50mm
Nominal inside diameter (pre-shrinkage) 9mm
Shrunk Diameter 4.5mm
Supplied Diameter 9mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.56mm

Reviews

Be the first to submit a review

Trustpilot