TruComponents 30116 Heatshrink Wh 6mm 3mm Shrinkage:2:1 10 m

MPN
30116
EAN-13
4016139229331
Order Code
03-0116
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £11.07
5+ £10.33
10+ £9.68
25+ £9.11
50+ £8.61
100+ £8.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

TruComponents 1566759 Heatshrink offers reliable protection and is ideal for insulating and protecting electrical connections. This white heat shrink tubing, with a 6 mm diameter that reduces to 3 mm, provides a shrinkage ratio of 2:1 and comes in a convenient 10-metre length. Typically used in wiring projects and cable repairs, it ensures lasting performance without adhesive, making it a versatile choice for professional and DIY applications.
Shrinkage Ratio 2:1
Type Heat Shrink
Length 10m
Colour White
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute B2G5-5 W
Nominal diameter (post-shrinkage) 3mm
Nominal inside diameter (pre-shrinkage) 6mm
Shrunk Diameter 3mm
Supplied Diameter 6mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.52mm

Reviews

Be the first to submit a review

Trustpilot