TruComponents 30111 Heatshrink Clear 1.50mm 0.8mm Shrinkage:2:1 15 m

MPN
30111
EAN-13
4016139229249
Order Code
03-0111
Country of Origin
China
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £10.37
5+ £9.68
10+ £9.08
25+ £8.54
50+ £8.07
100+ £7.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

TruComponents 1566750 is a high-quality heat shrink product designed for effective insulation and protection of electrical components. With a transparent finish, it features a 1.5mm diameter that shrinks to 0.8mm, offering a 2:1 shrinkage ratio over a 15m length. Ideal for both professional and DIY applications, this heat shrink is perfect for securing wire connections and bundling cables without compromising visibility.
Shrinkage Ratio +110°C
Type Heat Shrink
Length 15m
Colour Transparent
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute B2G5-1 CL
Nominal diameter (post-shrinkage) 0.8mm
Nominal inside diameter (pre-shrinkage) 1.50mm
Shrunk Diameter 0.8mm
Supplied Diameter 1.5mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.34mm

Reviews

Be the first to submit a review

Trustpilot