TruComponents 30109 Heatshrink Blk 1.50mm 0.8mm Shrinkage:2:1 15 m

MPN
30109
EAN-13
4016139229225
Order Code
03-0109
Country of Origin
China
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
1+ £8.82
5+ £8.24
10+ £7.72
25+ £7.27
50+ £6.87
100+ £6.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 173 in stock

TruComponents 1566748 is a durable and versatile heat shrink in sleek black, measuring 1.5mm in its original diameter and shrinks to 0.8mm with a shrinkage ratio of 2:1. This 15m length heat shrink is perfect for providing insulation and bundling wires, cables, and electrical components, ensuring protection and neatness in both professional and personal projects. Ideal for applications lacking adhesive needs, this heat shrink offers reliable performance for automotive,
Shrinkage Ratio +110°C
Type Heat Shrink
Length 15m
Colour Black
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute B2G5-1 SW
Nominal diameter (post-shrinkage) 0.8mm
Nominal inside diameter (pre-shrinkage) 1.50mm
Shrunk Diameter 0.8mm
Supplied Diameter 1.5mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.34mm

Reviews

Be the first to submit a review

Trustpilot