TruComponents 30108 Heatshrink adhesive Blk 19mm 3.20mm Shrinkage:6:1 1pc

MPN
30108
EAN-13
2050004879162
Order Code
03-0108
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £14.06
5+ £13.12
10+ £12.30
25+ £11.58
50+ £10.94
100+ £10.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 61 availableBack-order availability date - 12/10/2026

TruComponents 1566725 heatshrink and adhesive sleeve in black is a versatile solution for providing enhanced insulation and protection to electrical connections. Featuring a shrinkage ratio of 6:1, this 19mm diameter sleeve shrinks down to 3.2mm, ensuring a secure fit over a wide range of applications. Ideal for use in automotive, marine, and industrial settings, it provides a reliable seal against moisture and environmental factors.
Shrinkage Ratio 6:1
Type Heat Shrink
Length 1.22m
Colour Black
Halogen-free No
Maximum Temperature +110°C
Min. temperature -55°C
Misc Attribute ASM6X-1
Nominal diameter (post-shrinkage) 3.20mm
Nominal inside diameter (pre-shrinkage) 19mm
Shrunk Diameter 3.2mm
Supplied Diameter 19mm
Temperature Range +80°C

Reviews

Be the first to submit a review

Trustpilot