TruComponents 30106 Heatshrink set Blk Shrinkage:4:1 61 Parts

MPN
30106
EAN-13
4016139226040
Order Code
03-0106
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
1+ £20.61
5+ £19.24
10+ £18.04
25+ £16.98
50+ £16.03
100+ £15.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 95 in stock

The TruComponents 1566430 heatshrink set is a versatile black heatshrink tubing set featuring 61 pieces with a 4:1 shrinkage ratio. Designed for efficient cable protection and insulation, this set is ideal for securing and organising electrical connections and providing durable protection in a wide range of applications. Whether used in electronics, automotive wiring, or general DIY projects, this set offers reliable and professional-grade performance.
Type Heat Shrink Set
Colour Black
Kit Qty 61 Parts
Halogen-free No
Length Various
Material Polyethylene (PE)
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1566430
Shrink temperature (max.) +120°C
Shrinkage Ratio 4:1
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot