TruComponents 30101 Heatshrink adhesive Blk 16mm 5mm Shrinkage:3:1 1.22 m

Image Representative of Range

TruComponents 30101 Heatshrink adhesive Blk 16mm 5mm Shrinkage:3:1 1.22 m

MPN
30101
EAN-13
2050004875423
Order Code
03-0101
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £5.65
5+ £5.27
10+ £4.94
25+ £4.65
50+ £4.39
100+ £4.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 786 availableBack-order availability date - 12/10/2026

TruComponents 1565247 is a high-quality heatshrink with adhesive in black, featuring a shrinkage ratio of 3:1 and a length of 1.22 metres. With a nominal diameter of 16mm reducing to 5mm after shrinkage, it is ideal for providing secure insulation and strain relief in wiring applications. This durable heatshrink is perfect for protecting electrical connections in automotive, industrial, and DIY projects.
Shrinkage Ratio +120°C
Type Heat Shrink
Length 1.22m
Colour Black
Halogen-free No
Heatshrink features UV-resistant
Material Polyolefin
Maximum Temperature +110°C
Min. temperature -55°C
Misc Attribute 1 With inner adhesive
Nominal diameter (post-shrinkage) 5mm
Nominal inside diameter (pre-shrinkage) 16mm
Shrunk Diameter 5mm
Supplied Diameter 16mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot