TruComponents 30099 Heatshrink Grn 25mm 12.50mm Shrinkage:2:1 5 m

MPN
30099
EAN-13
4016139213194
Order Code
03-0099
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £18.35
5+ £17.12
10+ £16.05
25+ £15.11
50+ £14.27
100+ £13.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 62 in stock

TruComponents 1565145 heatshrink tubing, green. This high-quality heatshrink tubing, with a 2:1 shrinkage ratio, measures 25mm shrinking to 12.5mm, provides robust cable insulation and protection. Ideal for use in electrical and automotive applications, it reliably secures wires and offers protection against abrasion and corrosion.
Shrinkage Ratio 2:1
Type Heat Shrink
Length 5m
Colour Green
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute B2G5-9g
Nominal diameter (post-shrinkage) 12.50mm
Nominal inside diameter (pre-shrinkage) 25mm
Shrunk Diameter 12.50mm
Supplied Diameter 25mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.87mm

Reviews

Be the first to submit a review

Trustpilot