TruComponents 30097 Heatshrink Blk 2mm 1mm Shrinkage:2:1 15 m

MPN
30097
EAN-13
4016139213163
Order Code
03-0097
Country of Origin
China
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
1+ £8.89
5+ £8.30
10+ £7.78
25+ £7.33
50+ £6.92
100+ £6.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 259 in stock

TruComponents 1565142 Heatshrink is a black heatshrink tubing designed for insulation and protection. Measuring 2mm with a shrinkage ratio of 2:1, it effectively reduces to 1mm in diameter, providing secure and durable coverage for electrical and mechanical connections. This versatile 15m tubing is ideal for applications in electronics, automotive, and maintenance tasks, ensuring reliable performance in various environments.
Shrinkage Ratio +110°C
Type Heat Shrink
Length 15m
Colour Black
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute B2G5-2 BK
Nominal diameter (post-shrinkage) 1mm
Nominal inside diameter (pre-shrinkage) 2mm
Shrunk Diameter 1mm
Supplied Diameter 2mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.34mm

Reviews

Be the first to submit a review

Trustpilot