TruComponents 30096 Heatshrink set Blk 12.70mm 1.60mm Shrinkage:3:1 6 Parts

Image Representative of Range

TruComponents 30096 Heatshrink set Blk 12.70mm 1.60mm Shrinkage:3:1 6 Parts

MPN
30096
EAN-13
4016139213071
Order Code
03-0096
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
3+ £1.90
5+ £1.77
10+ £1.66
25+ £1.56
50+ £1.48
100+ £1.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 53 in stock

The TruComponents 1565133 Heatshrink Set includes 6 black heatshrink tubes with a diameter of 12.7mm, reducing to 1.6mm, offering a reliable shrinkage. This versatile set is ideal for insulating and protecting electrical connections, wire splicing, and providing strain relief in various applications. Designed for professional and DIY use, these heatshrink tubes ensure durability and a neat, professional finish to any wiring project.
Shrinkage Ratio 3:1
Type Heat Shrink Set
Colour Black
Halogen-free No
Maximum Temperature +110°C
Min. temperature -45°C
Misc Attribute HMT3-06S
Nominal diameter (post-shrinkage) 1.60mm
Nominal inside diameter (pre-shrinkage) 12.70mm
Shrunk Diameter 1.6mm
Supplied Diameter 12.7mm
Temperature Range +80°C

Reviews

Be the first to submit a review

Trustpilot