TruComponents 30095 Heatshrink set Shrinkage:2:1 564 Parts

MPN
30095
EAN-13
4016139212500
Order Code
03-0095
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
1+ £42.22
5+ £39.40
10+ £36.94
25+ £34.77
50+ £32.84
100+ £31.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 166 in stock

The TruComponents 1565076 heatshrink set, with a shrinkage ratio of 2:1, contains 564 versatile parts in assorted colours. This comprehensive set provides durable and efficient cable insulation solutions ideal for wire bundling, electrical insulation, and strain relief in various automotive, industrial, and home applications. With its reliable heat activation, the set ensures secure, professional-grade results for both amateur and professional users.
Type Heat Shrink Set
Colour Various
Kit Qty 564 Parts
Halogen-free No
Heatshrink features Flame-retardant
Length Various
Material Polyethylene (PE)
Maximum Temperature +125°C
Min. temperature -50°C
Misc Attribute SUHT564-K18
Shrinkage Ratio 2:1
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot