TruComponents 30092 Heatshrink set Shrinkage:2:1 88 Parts

MPN
30092
EAN-13
4016139211152
Order Code
03-0092
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
1+ £12.07
5+ £11.27
10+ £10.57
25+ £9.94
50+ £9.39
100+ £8.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 154 in stock

The TruComponents 93013c250 heatshrink set includes 88 pieces of high-quality black heatshrink tubing suitable for various cable protection applications. With a shrinkage ratio of 2:1, this versatile set offers reliable insulation and strain relief, operating effectively within a temperature range of -55°C to +125°C. Ideal for automotive, electrical, and general-purpose use, it ensures secure and professional wiring installations.
Type Heat Shrink Set
Colour Black
Kit Qty 88 Parts
Halogen-free No
Length Various
Material Polyethylene (PE)
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 93013c250
Shrink temperature (max.) +120°C
Shrinkage Ratio 2:1
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot