TruComponents 30090 Heatshrink Blk 4.50mm 2.25mm Shrinkage:2:1 2 m

Image Representative of Range

TruComponents 30090 Heatshrink Blk 4.50mm 2.25mm Shrinkage:2:1 2 m

MPN
30090
EAN-13
4016139207445
Order Code
03-0090
Country of Origin
China
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
2+ £2.65
5+ £2.48
10+ £2.32
25+ £2.18
50+ £2.06
100+ £1.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

TruComponents 1564567 Heatshrink is a black tubing designed for insulating and protecting electrical components. Measuring 4.5mm in diameter with a shrinkage ratio of 2:1, it reduces to 2.25mm upon application of heat. Ideal for bundling wires and providing strain relief, this reliable heatshrink tubing is perfect for various electrical and industrial applications.
Shrinkage Ratio +110°C
Type Heat Shrink
Length 2m
Colour Black
Halogen-free No
Heatshrink features Thin-walled
Material Polyolefin
Maximum Temperature +155°C
Min. temperature -55°C
Misc Attribute R2-0045
Nominal diameter (post-shrinkage) 2.25mm
Nominal inside diameter (pre-shrinkage) 4.50mm
Supplied Diameter 4.5mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.42mm

Reviews

Be the first to submit a review

Trustpilot