TruComponents 30089 Heatshrink Clear 3mm 1mm Shrinkage:3:1 /m

MPN
30089
EAN-13
2050004873818
Order Code
03-0089
Country of Origin
China
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.436
25+ £0.410
50+ £0.387
100+ £0.368
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 638 in stock

TruComponents 1564566 is a clear heatshrink with a shrinkage ratio of 3:1, available in 3mm diameter that shrinks down to 1mm. This high-quality product is ideal for providing insulation and protection for wires, cables, and connections. Its transparent design allows for easy inspection of underlying components, making it suitable for both professional and DIY electronics projects.
Shrinkage Ratio +100°C
Type Heat Shrink
Length Sold Per Metre
Colour Clear
Halogen-free No
Material Polyolefin
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute 1564566
Nominal diameter (post-shrinkage) 1mm
Nominal inside diameter (pre-shrinkage) 3mm
Shrunk Diameter 1mm
Supplied Diameter 3mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot