TruComponents 30087 Heatshrink Clear 3mm 1.50mm Shrinkage:2:1 15 m

MPN
30087
EAN-13
4016139206356
Order Code
03-0087
Country of Origin
China
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £9.96
5+ £9.30
10+ £8.72
25+ £8.21
50+ £7.75
100+ £7.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

TruComponents 1564458 Heatshrink is a versatile transparent tubing solution. With a shrinkage ratio of 2:1, it reduces from 3mm to 1.5mm. Ideal for insulating, protecting, and bundling wires and cables over a length of 15 metres. Its clear design ensures visibility for inspections, making it suitable for both professional and DIY electrical applications.
Shrinkage Ratio 2:1
Type Heat Shrink
Length 15m
Colour Transparent
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute B2G5-3 CL
Nominal diameter (post-shrinkage) 1.50mm
Nominal inside diameter (pre-shrinkage) 3mm
Shrunk Diameter 1.5mm
Supplied Diameter 3mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.42mm

Reviews

Be the first to submit a review

Trustpilot