TruComponents 30081 Heatshrink Blue 37mm 17.50mm Shrinkage:2:1 /m

MPN
30081
EAN-13
2050004888270
Order Code
03-0081
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £3.47
5+ £3.24
10+ £3.04
25+ £2.86
50+ £2.70
100+ £2.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 322 in stock

TruComponents 1225523 Heatshrink is a durable, blue tubing designed for professional insulation solutions. With a shrinkage ratio of 2:1, this heatshrink tubing reduces from 37mm to 17.5mm, ensuring a snug fit over wires and electrical components. It is ideal for bundling cables, protecting against abrasion and enabling secure connections in both industrial and DIY applications.
Shrinkage Ratio 2:1
Type Heat Shrink
Length Sold Per Metre
Colour Blue
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1225523
Nominal diameter (post-shrinkage) 17.50mm
Nominal inside diameter (pre-shrinkage) 37mm
Shrunk Diameter 17.50mm
Supplied Diameter 37mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.97mm

Reviews

Be the first to submit a review

Trustpilot