TruComponents 30079 Heatshrink Blue 19mm 9mm Shrinkage:2:1 /m

MPN
30079
EAN-13
2050004885194
Order Code
03-0079
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
5+ £1.11
10+ £1.04
25+ £0.973
50+ £0.919
100+ £0.870
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 693 in stock

TruComponents 30079 heatshrink is a versatile blue tubing designed for efficient insulation and protection of wires and cables. It features a shrink ratio of 2:1, transforming from 19mm to 9mm in diameter. Ideal for electrical projects and maintenance work, this heatshrink is an essential component for ensuring durability and safety in wiring installations.
Shrinkage Ratio 2:1
Type Heat Shrink
Length Sold Per Metre
Colour Blue
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1225520
Nominal diameter (post-shrinkage) 9mm
Nominal inside diameter (pre-shrinkage) 19mm
Shrunk Diameter 9mm
Supplied Diameter 19mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.77mm

Reviews

Be the first to submit a review

Trustpilot