TruComponents 30075 Heatshrink Blue 12.70mm 6mm Shrinkage:2:1 /m

MPN
30075
EAN-13
2050004888256
Order Code
03-0075
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
10+ £0.469
25+ £0.442
50+ £0.417
100+ £0.395
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 687 in stock

TruComponents 1225516 heatshrink in blue, features a 2:1 shrinkage ratio. With a 12.7mm diameter, this high-quality heatshrink tubing provides robust insulation and protection for electrical components, effectively preventing damage from moisture, dust, and abrasion. Ideal for use in wiring applications, it ensures reliable performance in both industrial and domestic electrical installations.
Shrinkage Ratio 2:1
Type Heat Shrink
Length Sold Per Metre
Colour Blue
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1225516
Nominal diameter (post-shrinkage) 6mm
Nominal inside diameter (pre-shrinkage) 12.70mm
Shrunk Diameter 6mm
Supplied Diameter 12.7mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.56mm

Reviews

Be the first to submit a review

Trustpilot