TruComponents 30072 Heatshrink Blue 6.50mm 3mm Shrinkage:2:1 /m

MPN
30072
EAN-13
2050004886306
Order Code
03-0072
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
20+ £0.331
25+ £0.312
50+ £0.295
100+ £0.279
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 104 in stock

TruComponents 30072 is a blue heatshrink tubing with a shrinkage ratio of 2:1, designed for electrical insulation and protection. The heatshrink, available in a diameter of 6.5mm that reduces to 3mm after shrinkage. Typically used in cable management and repair, it ensures durability and a clean finish without adhesive.
Shrinkage Ratio 2:1
Type Heat Shrink
Length Sold Per Metre
Colour Blue
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1225513
Nominal diameter (post-shrinkage) 3mm
Nominal inside diameter (pre-shrinkage) 6.50mm
Shrunk Diameter 3mm
Supplied Diameter 6.5mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.56mm

Reviews

Be the first to submit a review

Trustpilot