TruComponents 30069 Heatshrink Wh 180mm 90mm Shrinkage:2:1 /m

MPN
30069
EAN-13
2050004886290
Order Code
03-0069
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £28.27
5+ £26.38
10+ £24.73
25+ £23.28
50+ £21.99
100+ £20.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 142 in stock

TruComponents 1225509 heatshrink is a high-quality, white heatshrink tubing with a 2:1 shrinkage ratio, with a 180mm dimension, shrinking to 90mm. This product is ideal for insulating and protecting cables and connectors, providing a secure and professional finish. Its excellent durability and reliability make it suitable for a wide range of electrical and mechanical applications.
Shrinkage Ratio 2:1
Type Heat Shrink
Length Sold Per Metre
Colour White
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1225509
Nominal diameter (post-shrinkage) 90mm
Nominal inside diameter (pre-shrinkage) 180mm
Shrunk Diameter 90mm
Supplied Diameter 180mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 1.50mm

Reviews

Be the first to submit a review

Trustpilot