TruComponents 30068 Heatshrink Blk 14.70mm 7mm Shrinkage:2:1 /m

MPN
30068
EAN-13
2050004890907
Order Code
03-0068
Country of Origin
China
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
10+ £0.545
25+ £0.514
50+ £0.485
100+ £0.460
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,874 in stock

TruComponents 1225508 is a black heatshrink with a diameter of 14.7mm that shrinks to 7mm, providing a shrinkage ratio of 2:1. This heatshrink tubing is ideal for insulating and protecting electrical connections and components from environmental factors. It is widely used in automotive, electrical engineering, and electronics applications for reliable and durable performance.
Shrinkage Ratio 2:1
Type Heat Shrink
Length Sold Per Metre
Colour Black
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1225508
Nominal diameter (post-shrinkage) 7mm
Nominal inside diameter (pre-shrinkage) 14.70mm
Shrunk Diameter 7mm
Supplied Diameter 14.7mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.69mm

Reviews

Be the first to submit a review

Trustpilot