TruComponents 30067 Heatshrink Wh 120mm 60mm Shrinkage:2:1 /m

MPN
30067
EAN-13
2050004884760
Order Code
03-0067
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £17.43
5+ £16.27
10+ £15.25
25+ £14.36
50+ £13.56
100+ £12.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

TruComponents 1225506 heatshrink is a high-quality white tubing designed for insulation and protection of wires and cables. With a shrinkage ratio of 2:1, this product reduces its diameter by half when heated, ensuring a snug fit without adhesive. It is ideal for applications in electrical engineering and electronics where secure insulation is required.
Shrinkage Ratio 2:1
Type Heat Shrink
Length Sold Per Metre
Colour White
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1225506
Nominal diameter (post-shrinkage) 60mm
Nominal inside diameter (pre-shrinkage) 120mm
Shrunk Diameter 60mm
Supplied Diameter 120mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 1.50mm

Reviews

Be the first to submit a review

Trustpilot