TruComponents 30065 Heatshrink Wh 80mm 40mm Shrinkage:2:1 /m

MPN
30065
EAN-13
2050004884753
Order Code
03-0065
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £10.44
5+ £9.74
10+ £9.13
25+ £8.59
50+ £8.12
100+ £7.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 75 in stock

TruComponents 1225504 heatshrink is a white, durable tubing designed to provide reliable insulation for electrical components. This product features a shrinkage ratio of 2:1, making it ideal for bundling wires and adding abrasion protection. Available in an 80mm flat width, it is perfect for both professional and DIY electrical projects.
Shrinkage Ratio 2:1
Type Heat Shrink
Length Sold Per Metre
Colour White
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1225504
Nominal diameter (post-shrinkage) 40mm
Nominal inside diameter (pre-shrinkage) 80mm
Shrunk Diameter 40mm
Supplied Diameter 80mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 1.50mm

Reviews

Be the first to submit a review

Trustpilot