TruComponents 30064 Heatshrink Wh 60mm 30mm Shrinkage:2:1 /m

MPN
30064
EAN-13
2050004890891
Order Code
03-0064
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £6.72
5+ £6.27
10+ £5.88
25+ £5.53
50+ £5.23
100+ £4.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 477 in stock

TruComponents 1225503 heatshrink is a white, high-quality heatshrink tubing with a shrinkage ratio of 2:1, perfect for insulation and protection of wires. This durable product measures 60mm before shrinking and reduces to 30mm when heated. Ideal for electrical, automotive, and DIY projects, it ensures secure and reliable coverage without adhesive.
Shrinkage Ratio 2:1
Type Heat Shrink
Length Sold Per Metre
Colour White
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1225503
Nominal diameter (post-shrinkage) 30mm
Nominal inside diameter (pre-shrinkage) 60mm
Shrunk Diameter 30mm
Supplied Diameter 60mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 1.30mm

Reviews

Be the first to submit a review

Trustpilot