TruComponents 30063 Heatshrink Wh 37mm 17.50mm Shrinkage:2:1 /m

MPN
30063
EAN-13
2050004886276
Order Code
03-0063
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £3.50
5+ £3.27
10+ £3.07
25+ £2.89
50+ £2.73
100+ £2.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 134 in stock

TruComponents 1225501 heatshrink, a versatile solution designed for various insulation and protection needs. This white heatshrink tube features a 37mm diameter, shrinking down to 17.5mm with a shrinkage ratio of 2:1. Ideal for electrical insulation, wire bundling, and mechanical protection, this high-performance product provides durability and ease of use in both professional and domestic applications.
Shrinkage Ratio 2:1
Type Heat Shrink
Length Sold Per Metre
Colour White
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1225501
Nominal diameter (post-shrinkage) 17.50mm
Nominal inside diameter (pre-shrinkage) 37mm
Shrunk Diameter 17.50mm
Supplied Diameter 37mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.97mm

Reviews

Be the first to submit a review

Trustpilot