TruComponents 30062 Heatshrink Wh 25mm 12.50mm Shrinkage:2:1 /m

MPN
30062
EAN-13
2050004886269
Order Code
03-0062
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
3+ £1.80
5+ £1.68
10+ £1.58
25+ £1.48
50+ £1.40
100+ £1.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 214 in stock

TruComponents 1225500 is a high-quality heatshrink tubing in white, designed for effective insulation and protection of electrical connections. With dimensions of 25mm shrinking to 12.5mm and a 2:1 shrinkage ratio, this versatile product is ideal for bundling cables, connecting wires securely, and providing strain relief. Suitable for various applications in electronics, automotive, and general electrical maintenance.
Shrinkage Ratio 2:1
Type Heat Shrink
Length Sold Per Metre
Colour White
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1225500
Nominal diameter (post-shrinkage) 12.50mm
Nominal inside diameter (pre-shrinkage) 25mm
Shrunk Diameter 12.50mm
Supplied Diameter 25mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.87mm

Reviews

Be the first to submit a review

Trustpilot