TruComponents 30061 Heatshrink Wh 21mm 10mm Shrinkage:2:1 /m

MPN
30061
EAN-13
2050004886252
Order Code
03-0061
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
3+ £1.42
5+ £1.33
10+ £1.25
25+ £1.17
50+ £1.11
100+ £1.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 177 in stock

TruComponents 1225499 heatshrink is a versatile and reliable solution suitable for various electrical insulation tasks. This white heatshrink tubing features a 21mm to 10mm, with a shrinkage ratio of 2:1, making it an ideal choice for securing and insulating cables. It provides durable protection and organisation for wiring in automotive, industrial, or home electrical projects.
Shrinkage Ratio 2:1
Type Heat Shrink
Length Sold Per Metre
Colour White
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1225499
Nominal diameter (post-shrinkage) 10mm
Nominal inside diameter (pre-shrinkage) 21mm
Shrunk Diameter 10mm
Supplied Diameter 21mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.77mm

Reviews

Be the first to submit a review

Trustpilot