TruComponents 30055 Heatshrink Wh 8.60mm 4mm Shrinkage:2:1 /m

MPN
30055
EAN-13
2050004890860
Order Code
03-0055
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
10+ £0.359
25+ £0.338
50+ £0.319
100+ £0.302
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,200 in stock

TruComponents 1225492 heatshrink is a high-quality white tubing, designed for insulation and protection in various electrical applications. It features a shrinkage ratio of 2:1, reducing from 8.6mm to 4mm. Ideal for bundling cables and wiring, it provides a durable solution in both professional and DIY applications.
Shrinkage Ratio 2:1
Type Heat Shrink
Length Sold Per Metre
Colour White
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1225492
Nominal diameter (post-shrinkage) 4mm
Nominal inside diameter (pre-shrinkage) 8.60mm
Shrunk Diameter 4mm
Supplied Diameter 8.6mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.56mm

Reviews

Be the first to submit a review

Trustpilot