TruComponents 30053 Heatshrink Wh 4.50mm 2mm Shrinkage:2:1 /m

MPN
30053
EAN-13
2050004886221
Order Code
03-0053
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
20+ £0.194
25+ £0.182
50+ £0.172
100+ £0.163
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 927 in stock

TruComponents 30053 Heatshrink is a versatile 4.5mm diameter, white heatshrink tubing. With a shrinkage ratio of 2:1, it reduces to 2mm, providing flexibility for various applications. Ideal for insulation, bundling cables, and providing strain relief, this product is indispensable for both professional and hobbyist electrical projects.
Shrinkage Ratio 2:1
Type Heat Shrink
Length Sold Per Metre
Colour White
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1225490
Nominal diameter (post-shrinkage) 2mm
Nominal inside diameter (pre-shrinkage) 4.50mm
Shrunk Diameter 2mm
Supplied Diameter 4.5mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.44mm

Reviews

Be the first to submit a review

Trustpilot