TruComponents 30051 Heatshrink Blk 10.70mm 5mm Shrinkage:2:1 /m

MPN
30051
EAN-13
2050004873238
Order Code
03-0051
Country of Origin
China
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
10+ £0.374
25+ £0.352
50+ £0.332
100+ £0.315
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,767 in stock

TruComponents 1225486 heatshrink tubing, a versatile product ideal for insulating and protecting wires. With a black colour, this tubing measures 10.7mm in diameter, shrinking to 5mm, with a 2:1 shrinkage ratio. Common applications include electrical insulation, wire harnessing, and providing abrasion resistance in both domestic and industrial settings.
Shrinkage Ratio 2:1
Type Heat Shrink
Length Sold Per Metre
Colour Black
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1225486
Nominal diameter (post-shrinkage) 5mm
Nominal inside diameter (pre-shrinkage) 10.70mm
Shrunk Diameter 5mm
Supplied Diameter 10.7mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.56mm

Reviews

Be the first to submit a review

Trustpilot