TruComponents 30050 Heatshrink Yel 120mm 60mm Shrinkage:2:1 /m

MPN
30050
EAN-13
2050004884746
Order Code
03-0050
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £16.99
5+ £15.86
10+ £14.87
25+ £13.99
50+ £13.22
100+ £12.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

TruComponents 1225484 heatshrink is a yellow heatshrink tubing with a shrinkage ratio of 2:1, measuring 120mm in width before and 60mm after shrinking. This versatile product is ideal for providing insulation, strain relief, and protection for electrical connections and components. It is commonly used in a variety of applications, including automotive, marine, and electrical projects.
Shrinkage Ratio 2:1
Type Heat Shrink
Length Sold Per Metre
Colour Yellow
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1225484
Nominal diameter (post-shrinkage) 60mm
Nominal inside diameter (pre-shrinkage) 120mm
Shrunk Diameter 60mm
Supplied Diameter 120mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 1.50mm

Reviews

Be the first to submit a review

Trustpilot