TruComponents 30049 Heatshrink Yel 100mm 50mm Shrinkage:2:1 /m

MPN
30049
EAN-13
2050004888201
Order Code
03-0049
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £14.75
5+ £13.77
10+ £12.91
25+ £12.15
50+ £11.48
100+ £10.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

TruComponents 1225483 heatshrink is a reliable product for various insulation needs. This 100mm yellow heatshrink has a shrinkage ratio of 2:1. Ideal for protecting and insulating electrical wiring and connections, it is a valuable component for both industrial and domestic applications.
Shrinkage Ratio 2:1
Type Heat Shrink
Length Sold Per Metre
Colour Yellow
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1225483
Nominal diameter (post-shrinkage) 50mm
Nominal inside diameter (pre-shrinkage) 100mm
Shrunk Diameter 50mm
Supplied Diameter 100mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 1.50mm

Reviews

Be the first to submit a review

Trustpilot