TruComponents 30046 Heatshrink Yel 37mm 17.50mm Shrinkage:2:1 /m

MPN
30046
EAN-13
2050004886191
Order Code
03-0046
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £3.38
5+ £3.15
10+ £2.96
25+ £2.78
50+ £2.63
100+ £2.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 396 in stock

TruComponents 1225479 heatshrink is a versatile yellow tubing with a shrink ratio of 2:1, allowing it to reduce from 37mm to 17.5mm. This product is ideal for insulating and protecting wires, cables, and components from environmental factors. Commonly used in electrical and electronic applications, it ensures efficiency and reliability without adhesive support.
Shrinkage Ratio 2:1
Type Heat Shrink
Length Sold Per Metre
Colour Yellow
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1225479
Nominal diameter (post-shrinkage) 17.50mm
Nominal inside diameter (pre-shrinkage) 37mm
Shrunk Diameter 17.50mm
Supplied Diameter 37mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.97mm

Reviews

Be the first to submit a review

Trustpilot