TruComponents 30043 Heatshrink Yel 16.70mm 8mm Shrinkage:2:1 /m

MPN
30043
EAN-13
2050004890839
Order Code
03-0043
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
5+ £0.765
10+ £0.717
25+ £0.675
50+ £0.638
100+ £0.604
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 545 in stock

TruComponents 1572504 is a high-quality yellow heatshrink with dimensions of 16.7mm that reduces to 8mm, offering a reliable 2:1 shrinkage ratio. This versatile heatshrink is perfect for insulating and protecting electrical connections, preventing abrasion, and providing a neat finish in various cabling and wiring applications. With durability and efficiency, it is an excellent choice for professional installers.
Shrinkage Ratio 2:1
Type Heat Shrink
Length Sold Per Metre
Colour Yellow
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1225474
Nominal diameter (post-shrinkage) 8mm
Nominal inside diameter (pre-shrinkage) 16.70mm
Shrunk Diameter 8mm
Supplied Diameter 16.7mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.69mm

Reviews

Be the first to submit a review

Trustpilot