TruComponents 30041 Heatshrink Yel 6.50mm 3mm Shrinkage:2:1 /m

MPN
30041
EAN-13
2050004886153
Order Code
03-0041
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
20+ £0.331
25+ £0.312
50+ £0.295
100+ £0.279
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 217 in stock

TruComponents 1225469 is a high-quality heatshrink tubing without adhesive, offered in a vibrant yellow colour. Measuring 6.5mm in diameter, this heatshrink provides an efficient 2:1 shrinkage ratio, making it ideal for insulating and protecting electrical components. It is well-suited for applications requiring reliable insulation and mechanical protection, such as in automotive, electronics, and cabling projects.
Shrinkage Ratio 2:1
Type Heat Shrink
Length Sold Per Metre
Colour Yellow
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1225469
Nominal diameter (post-shrinkage) 3mm
Nominal inside diameter (pre-shrinkage) 6.50mm
Shrunk Diameter 3mm
Supplied Diameter 6.5mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.56mm

Reviews

Be the first to submit a review

Trustpilot