TruComponents 30040 Heatshrink Yel 4.50mm 2mm Shrinkage:2:1 /m

MPN
30040
EAN-13
2050004886146
Order Code
03-0040
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
20+ £0.221
25+ £0.208
50+ £0.197
100+ £0.186
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 811 in stock

TruComponents 1225468 heatshrink is a durable and flexible tubing solution. This yellow heatshrink features a 4.5mm diameter that reduces to 2mm, with an approximate 2:1 shrinkage ratio. Ideal for insulating wires, providing strain relief or offering abrasion protection, this versatile product ensures reliable performance in various electrical and mechanical applications.
Shrinkage Ratio 2:1
Type Heat Shrink
Length Sold Per Metre
Colour Yellow
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1225468
Nominal diameter (post-shrinkage) 2mm
Nominal inside diameter (pre-shrinkage) 4.50mm
Shrunk Diameter 2mm
Supplied Diameter 4.5mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.44mm

Reviews

Be the first to submit a review

Trustpilot