TruComponents 30035 Heatshrink Red 80mm 40mm Shrinkage:2:1 /m

MPN
30035
EAN-13
2050004884739
Order Code
03-0035
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £10.15
5+ £9.48
10+ £8.88
25+ £8.36
50+ £7.90
100+ £7.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 354 in stock

TruComponents 1225460 heatshrink, available in red, with dimensions of 80mm before shrinking and 40mm after, with a shrinkage ratio of 2:1. This heatshrink is ideal for insulation and protection of cables and wires due to its reliable, adhesive-free design. Commonly used in electrical and automotive applications, it provides a tidy and secure solution for bundling and safeguarding wiring from environmental factors.
Shrinkage Ratio 2:1
Type Heat Shrink
Length Sold Per Metre
Colour Red
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1225460
Nominal diameter (post-shrinkage) 40mm
Nominal inside diameter (pre-shrinkage) 80mm
Shrunk Diameter 40mm
Supplied Diameter 80mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 1.50mm

Reviews

Be the first to submit a review

Trustpilot